
IPT60R016CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT60R016CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPT60R016CM8XTMA1CT-ND - Cut Tape (CT) 448-IPT60R016CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R016CM8XTMA1 |
Description | IPT60R016CM8XTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 142A (Tc) 694W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R016CM8XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 62.5A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 1.48mA | |
Gate Charge (Qg) (Max) @ Vgs | 171 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7545 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 694W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,61000 Kč | 353,61 Kč |
| 10 | 249,77100 Kč | 2 497,71 Kč |
| 100 | 213,52240 Kč | 21 352,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 174,44614 Kč | 348 892,28 Kč |
| Unit Price without VAT: | 353,61000 Kč |
|---|---|
| Unit Price with VAT: | 427,86810 Kč |









