
IPT65R018CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT65R018CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPT65R018CM8XTMA1CT-ND - Cut Tape (CT) 448-IPT65R018CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT65R018CM8XTMA1 |
Description | IPT65R018CM8XTMA1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 134A (Tc) 694W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 55.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.7V @ 1.48mA |
Series | Gate Charge (Qg) (Max) @ Vgs 173 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8290 pF @ 400 V |
FET Type | Power Dissipation (Max) 694W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,10000 Kč | 326,10 Kč |
| 10 | 227,15600 Kč | 2 271,56 Kč |
| 100 | 171,31430 Kč | 17 131,43 Kč |
| 500 | 158,08890 Kč | 79 044,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 133,55106 Kč | 267 102,12 Kč |
| Unit Price without VAT: | 326,10000 Kč |
|---|---|
| Unit Price with VAT: | 394,58100 Kč |





