IPP80N06S2LH5AKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 967
Unit Price: 65,89000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 936
Unit Price: 62,31000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 629
Unit Price: 61,05000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 1 940
Unit Price: 59,78000 Kč
Datasheet

Similar


onsemi
In Stock: 4 452
Unit Price: 77,67000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 827
Unit Price: 61,05000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 773
Unit Price: 78,73000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 47,99000 Kč
Datasheet
N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80N06S2LH5AKSA1

DigiKey Part Number
IPP80N06S2LH5AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP80N06S2LH5AKSA1
Description
MOSFET N-CH 55V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes