IPP16CN10NGXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5 918
Unit Price: 50,19000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 420
Unit Price: 44,73000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 71,60000 Kč
Datasheet

Similar


onsemi
In Stock: 424
Unit Price: 65,09000 Kč
Datasheet

Similar


onsemi
In Stock: 401
Unit Price: 69,29000 Kč
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: 79,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 566
Unit Price: 44,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 78,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 564
Unit Price: 58,58000 Kč
Datasheet
N-Channel 100 V 53A (Tc) 100W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP16CN10NGXKSA1

DigiKey Part Number
IPP16CN10NGXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP16CN10NGXKSA1
Description
MOSFET N-CH 100V 53A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 53A (Tc) 100W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP16CN10NGXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16.5mOhm @ 53A, 10V
Vgs(th) (Max) @ Id
4V @ 61µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3220 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes