
IPP050N10NF2SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPP050N10NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP050N10NF2SAKMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19.4A (Ta), 110A (Tc) 3.8W (Ta), 150W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP050N10NF2SAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 84µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 50 | 34,05880 Kč | 1 702,94 Kč |
| 100 | 30,72010 Kč | 3 072,01 Kč |
| 500 | 24,86626 Kč | 12 433,13 Kč |
| 1 000 | 22,98525 Kč | 22 985,25 Kč |
| 2 000 | 21,40410 Kč | 42 808,20 Kč |
| 5 000 | 19,69444 Kč | 98 472,20 Kč |
| 10 000 | 19,64100 Kč | 196 410,00 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |








