N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP032N06N3GXKSA1

DigiKey Part Number
IPP032N06N3GXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP032N06N3GXKSA1
Description
MOSFET N-CH 60V 120A TO220-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP032N06N3GXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 118µA
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
5033,57580 Kč1 678,79 Kč
10030,27910 Kč3 027,91 Kč
50024,49458 Kč12 247,29 Kč
1 00022,63584 Kč22 635,84 Kč
2 00021,07339 Kč42 146,78 Kč
5 00019,38388 Kč96 919,40 Kč
10 00019,29191 Kč192 919,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč