N-Channel 950 V 4A (Tc) 7W (Tc) Surface Mount PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 950 V 4A (Tc) 7W (Tc) Surface Mount PG-SOT223
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IPN95R2K0P7ATMA1

DigiKey Part Number
IPN95R2K0P7ATMA1TR-ND - Tape & Reel (TR)
IPN95R2K0P7ATMA1CT-ND - Cut Tape (CT)
IPN95R2K0P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN95R2K0P7ATMA1
Description
MOSFET N-CH 950V 4A SOT223
Customer Reference
Detailed Description
N-Channel 950 V 4A (Tc) 7W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
EDA/CAD Models
IPN95R2K0P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 1.7A, 10V
Vgs(th) (Max) @ Id
3.5V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 805
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1018,68800 Kč186,88 Kč
10012,39720 Kč1 239,72 Kč
5009,69562 Kč4 847,81 Kč
1 0008,82567 Kč8 825,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,72103 Kč23 163,09 Kč
6 0007,16504 Kč42 990,24 Kč
9 0006,88186 Kč61 936,74 Kč
15 0006,80860 Kč102 129,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč