Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP388(TPL,E

DigiKey Part Number
TLP388(TPLETR-ND - Tape & Reel (TR)
TLP388(TPLECT-ND - Cut Tape (CT)
TLP388(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP388(TPL,E
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
350V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width), 4 Leads
Supplier Device Package
6-SO, 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 796
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,03200 Kč120,32 Kč
1008,79610 Kč879,61 Kč
5007,35140 Kč3 675,70 Kč
1 0006,87747 Kč6 877,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,26832 Kč18 804,96 Kč
6 0005,95832 Kč35 749,92 Kč
9 0005,79948 Kč52 195,32 Kč
15 0005,62018 Kč84 302,70 Kč
21 0005,51360 Kč115 785,60 Kč
30 0005,40971 Kč162 291,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč