


IPN95R2K0P7ATMA1 | |
|---|---|
DigiKey Part Number | IPN95R2K0P7ATMA1TR-ND - Tape & Reel (TR) IPN95R2K0P7ATMA1CT-ND - Cut Tape (CT) IPN95R2K0P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN95R2K0P7ATMA1 |
Description | MOSFET N-CH 950V 4A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 950 V 4A (Tc) 7W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN95R2K0P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,68800 Kč | 186,88 Kč |
| 100 | 12,39720 Kč | 1 239,72 Kč |
| 500 | 9,69562 Kč | 4 847,81 Kč |
| 1 000 | 8,82567 Kč | 8 825,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72103 Kč | 23 163,09 Kč |
| 6 000 | 7,16504 Kč | 42 990,24 Kč |
| 9 000 | 6,88186 Kč | 61 936,74 Kč |
| 15 000 | 6,80860 Kč | 102 129,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |









