


IPN80R4K5P7ATMA1 | |
|---|---|
DigiKey Part Number | IPN80R4K5P7ATMA1TR-ND - Tape & Reel (TR) IPN80R4K5P7ATMA1CT-ND - Cut Tape (CT) IPN80R4K5P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN80R4K5P7ATMA1 |
Description | MOSFET N-CH 800V 1.5A SOT223 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 1.5A (Tc) 6W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN80R4K5P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 100 | 8,26900 Kč | 826,90 Kč |
| 500 | 6,36450 Kč | 3 182,25 Kč |
| 1 000 | 5,75072 Kč | 5 750,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,97086 Kč | 14 912,58 Kč |
| 6 000 | 4,57816 Kč | 27 468,96 Kč |
| 9 000 | 4,37804 Kč | 39 402,36 Kč |
| 15 000 | 4,15324 Kč | 62 298,60 Kč |
| 21 000 | 4,03162 Kč | 84 664,02 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |












