
S215FA | |
|---|---|
DigiKey Part Number | S215FATR-ND - Tape & Reel (TR) S215FACT-ND - Cut Tape (CT) S215FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S215FA |
Description | DIODE SCHOTTKY 150V 2A SOD123FA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | S215FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 100 | 4,17230 Kč | 417,23 Kč |
| 500 | 3,79014 Kč | 1 895,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79945 Kč | 8 398,35 Kč |
| 6 000 | 2,75074 Kč | 16 504,44 Kč |
| 9 000 | 2,65879 Kč | 23 929,11 Kč |
| 15 000 | 2,64708 Kč | 39 706,20 Kč |
| 21 000 | 2,39902 Kč | 50 379,42 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






