PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPN60R360P7SATMA1

DigiKey Part Number
IPN60R360P7SATMA1TR-ND - Tape & Reel (TR)
IPN60R360P7SATMA1CT-ND - Cut Tape (CT)
IPN60R360P7SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN60R360P7SATMA1
Description
MOSFET N-CHANNEL 600V 9A SOT223
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 7W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
EDA/CAD Models
IPN60R360P7SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
360mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4V @ 140µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
7W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 009
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,84000 Kč28,84 Kč
1018,18700 Kč181,87 Kč
10012,05110 Kč1 205,11 Kč
5009,41272 Kč4 706,36 Kč
1 0008,56356 Kč8 563,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,26029 Kč21 780,87 Kč
6 0006,73365 Kč40 401,90 Kč
9 0006,56049 Kč59 044,41 Kč
Manufacturers Standard Package
Unit Price without VAT:28,84000 Kč
Unit Price with VAT:34,89640 Kč