N-Channel 600 V 9A (Tc) 7W (Tc) Surface Mount PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPN60R360P7SATMA1

DigiKey Part Number
IPN60R360P7SATMA1TR-ND - Tape & Reel (TR)
IPN60R360P7SATMA1CT-ND - Cut Tape (CT)
IPN60R360P7SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN60R360P7SATMA1
Description
MOSFET N-CHANNEL 600V 9A SOT223
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 7W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
EDA/CAD Models
IPN60R360P7SATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 140µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
7W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-SOT223
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 2.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1021,22900 Kč212,29 Kč
10014,00990 Kč1 400,99 Kč
50010,91224 Kč5 456,12 Kč
1 0009,91484 Kč9 914,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,49621 Kč25 488,63 Kč
6 0007,86732 Kč47 203,92 Kč
9 0007,54698 Kč67 922,82 Kč
15 0007,18715 Kč107 807,25 Kč
21 0006,97410 Kč146 456,10 Kč
30 0006,76707 Kč203 012,10 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč