MFR Recommended
Similar
Similar
Similar

IPL60R385CPAUMA1 | |
|---|---|
DigiKey Part Number | IPL60R385CPAUMA1TR-ND - Tape & Reel (TR) IPL60R385CPAUMA1CT-ND - Cut Tape (CT) IPL60R385CPAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R385CPAUMA1 |
Description | MOSFET N-CH 600V 9A 4VSON |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 83W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R385CPAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 385mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 340µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,58058 Kč | 52 741,74 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |








