
IPL60R365P7AUMA1 | |
|---|---|
DigiKey Part Number | IPL60R365P7AUMA1TR-ND - Tape & Reel (TR) IPL60R365P7AUMA1CT-ND - Cut Tape (CT) IPL60R365P7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R365P7AUMA1 |
Description | MOSFET N-CH 600V 10A 4VSON |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 46W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R365P7AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 365mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 555 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 34,77300 Kč | 347,73 Kč |
| 100 | 23,82220 Kč | 2 382,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,81576 Kč | 50 447,28 Kč |
| 6 000 | 15,78661 Kč | 94 719,66 Kč |
| 9 000 | 15,57002 Kč | 140 130,18 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |









