
STL13NM60N | |
|---|---|
DigiKey Part Number | 497-11845-2-ND - Tape & Reel (TR) 497-11845-1-ND - Cut Tape (CT) 497-11845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL13NM60N |
Description | MOSFET N-CH 600V 10A PWRFLAT HV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 3W (Ta), 90W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL13NM60N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 385mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 90W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 60,85200 Kč | 608,52 Kč |
| 100 | 43,01440 Kč | 4 301,44 Kč |
| 500 | 39,51614 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,57019 Kč | 67 710,57 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |


