
FCMT299N60 | |
|---|---|
DigiKey Part Number | FCMT299N60TR-ND - Tape & Reel (TR) FCMT299N60CT-ND - Cut Tape (CT) FCMT299N60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCMT299N60 |
Description | MOSFET N-CH 600V 12A POWER88 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Ta) 125W (Tc) Surface Mount Power88 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 299mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1948 pF @ 380 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power88 | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 72,61100 Kč | 726,11 Kč |
| 100 | 51,86090 Kč | 5 186,09 Kč |
| 500 | 49,59098 Kč | 24 795,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,51564 Kč | 121 546,92 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |

