Similar

IPD80R3K3P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R3K3P7ATMA1TR-ND - Tape & Reel (TR) IPD80R3K3P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R3K3P7ATMA1 |
Description | MOSFET N-CH 800V 1.9A TO252-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 1.9A (Tc) 18W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R3K3P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 30µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 120 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 18W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3Ohm @ 590mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD3400N80Z | onsemi | 2 343 | FCD3400N80ZCT-ND | 59,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,53017 Kč | 18 825,42 Kč |
| 5 000 | 6,94284 Kč | 34 714,20 Kč |
| 7 500 | 6,64364 Kč | 49 827,30 Kč |
| 12 500 | 6,30755 Kč | 78 844,38 Kč |
| 17 500 | 6,10853 Kč | 106 899,27 Kč |
| 25 000 | 5,91512 Kč | 147 878,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,14200 Kč | 161,42 Kč |
| 100 | 10,64260 Kč | 1 064,26 Kč |
| 500 | 8,27462 Kč | 4 137,31 Kč |
| 1 000 | 7,51215 Kč | 7 512,15 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |









