
IPD80R2K4P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R2K4P7ATMA1TR-ND - Tape & Reel (TR) IPD80R2K4P7ATMA1CT-ND - Cut Tape (CT) IPD80R2K4P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R2K4P7ATMA1 |
Description | MOSFET N-CH 800V 2.5A TO252-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.5A (Tc) 22W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R2K4P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 22W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 800mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 100 | 13,22030 Kč | 1 322,03 Kč |
| 500 | 10,27348 Kč | 5 136,74 Kč |
| 1 000 | 9,32437 Kč | 9 324,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,29698 Kč | 20 742,45 Kč |
| 5 000 | 7,66183 Kč | 38 309,15 Kč |
| 7 500 | 7,33835 Kč | 55 037,62 Kč |
| 12 500 | 6,97483 Kč | 87 185,38 Kč |
| 17 500 | 6,75963 Kč | 118 293,52 Kč |
| 25 000 | 6,55055 Kč | 163 763,75 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |









