N-Channel 800 V 17A (Tc) 101W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 17A (Tc) 101W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD80R280P7ATMA1

DigiKey Part Number
IPD80R280P7ATMA1TR-ND - Tape & Reel (TR)
IPD80R280P7ATMA1CT-ND - Cut Tape (CT)
IPD80R280P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD80R280P7ATMA1
Description
MOSFET N-CH 800V 17A TO252
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 17A (Tc) 101W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD80R280P7ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 360µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 500 V
Part Status
Active
Power Dissipation (Max)
101W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
280mOhm @ 7.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1060,32700 Kč603,27 Kč
10042,08210 Kč4 208,21 Kč
50034,28848 Kč17 144,24 Kč
1 00031,78509 Kč31 785,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,07753 Kč72 693,82 Kč
5 00027,40562 Kč137 028,10 Kč
7 50026,55435 Kč199 157,62 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč