
IPD50N06S2L13ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD50N06S2L13ATMA2TR-ND - Tape & Reel (TR) 448-IPD50N06S2L13ATMA2CT-ND - Cut Tape (CT) 448-IPD50N06S2L13ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N06S2L13ATMA2 |
Description | MOSFET N-CH 55V 50A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N06S2L13ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 136W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.7mOhm @ 34A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 80µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 32,14800 Kč | 321,48 Kč |
| 100 | 21,85260 Kč | 2 185,26 Kč |
| 500 | 17,44136 Kč | 8 720,68 Kč |
| 1 000 | 16,02273 Kč | 16 022,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,48820 Kč | 36 220,50 Kč |
| 5 000 | 13,54014 Kč | 67 700,70 Kč |
| 7 500 | 13,05734 Kč | 97 930,05 Kč |
| 12 500 | 12,83766 Kč | 160 470,75 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |













