


IPD33CN10NGATMA1 | |
|---|---|
DigiKey Part Number | IPD33CN10NGATMA1TR-ND - Tape & Reel (TR) IPD33CN10NGATMA1CT-ND - Cut Tape (CT) IPD33CN10NGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD33CN10NGATMA1 |
Description | MOSFET N-CH 100V 27A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Tc) 58W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD33CN10NGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 29µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1570 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 100 | 13,69700 Kč | 1 369,70 Kč |
| 500 | 10,75392 Kč | 5 376,96 Kč |
| 1 000 | 9,80712 Kč | 9 807,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,78229 Kč | 21 955,72 Kč |
| 5 000 | 8,14895 Kč | 40 744,75 Kč |
| 7 500 | 7,82640 Kč | 58 698,00 Kč |
| 12 500 | 7,73514 Kč | 96 689,25 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |










