
IPD30N06S4L23ATMA2 | |
|---|---|
DigiKey Part Number | IPD30N06S4L23ATMA2TR-ND - Tape & Reel (TR) IPD30N06S4L23ATMA2CT-ND - Cut Tape (CT) IPD30N06S4L23ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N06S4L23ATMA2 |
Description | MOSFET N-CH 60V 30A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 36W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N06S4L23ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1560 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 36W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 22,42000 Kč | 224,20 Kč |
| 100 | 14,84290 Kč | 1 484,29 Kč |
| 500 | 11,59190 Kč | 5 795,95 Kč |
| 1 000 | 10,54475 Kč | 10 544,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,41134 Kč | 23 528,35 Kč |
| 5 000 | 8,71080 Kč | 43 554,00 Kč |
| 7 500 | 8,35393 Kč | 62 654,47 Kč |
| 12 500 | 7,95305 Kč | 99 413,12 Kč |
| 17 500 | 7,71574 Kč | 135 025,45 Kč |
| 25 000 | 7,48516 Kč | 187 129,00 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |





