
IPD25N06S4L30ATMA2 | |
|---|---|
DigiKey Part Number | IPD25N06S4L30ATMA2TR-ND - Tape & Reel (TR) IPD25N06S4L30ATMA2CT-ND - Cut Tape (CT) IPD25N06S4L30ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD25N06S4L30ATMA2 |
Description | MOSFET N-CH 60V 25A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 29W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD25N06S4L30ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 16.3 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1220 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 29W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 8µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 21,16800 Kč | 211,68 Kč |
| 100 | 13,98360 Kč | 1 398,36 Kč |
| 500 | 10,89450 Kč | 5 447,25 Kč |
| 1 000 | 9,89948 Kč | 9 899,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,82246 Kč | 22 056,15 Kč |
| 5 000 | 8,15671 Kč | 40 783,55 Kč |
| 7 500 | 7,81756 Kč | 58 631,70 Kč |
| 12 500 | 7,43655 Kč | 92 956,88 Kč |
| 17 500 | 7,21103 Kč | 126 193,02 Kč |
| 25 000 | 6,99181 Kč | 174 795,25 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |












