


IPD122N10N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD122N10N3GATMA1TR-ND - Tape & Reel (TR) IPD122N10N3GATMA1CT-ND - Cut Tape (CT) IPD122N10N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD122N10N3GATMA1 |
Description | MOSFET N-CH 100V 59A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 59A (Tc) 94W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD122N10N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 46µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 30,27900 Kč | 302,79 Kč |
| 100 | 20,51080 Kč | 2 051,08 Kč |
| 500 | 16,32804 Kč | 8 164,02 Kč |
| 1 000 | 14,98270 Kč | 14 982,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,52708 Kč | 33 817,70 Kč |
| 5 000 | 12,62774 Kč | 63 138,70 Kč |
| 7 500 | 12,16980 Kč | 91 273,50 Kč |
| 12 500 | 11,85337 Kč | 148 167,12 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |








