


IPD082N10N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD082N10N3GATMA1TR-ND - Tape & Reel (TR) IPD082N10N3GATMA1CT-ND - Cut Tape (CT) IPD082N10N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD082N10N3GATMA1 |
Description | MOSFET N-CH 100V 80A TO252-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 125W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD082N10N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 73A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 75µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3980 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 100 | 25,46010 Kč | 2 546,01 Kč |
| 500 | 20,42518 Kč | 10 212,59 Kč |
| 1 000 | 18,80707 Kč | 18 807,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,04070 Kč | 37 601,75 Kč |
| 5 000 | 15,01882 Kč | 75 094,10 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |










