N-Channel 80 V 90A (Tc) 125W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 90A (Tc) 125W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD046N08N5ATMA1

DigiKey Part Number
448-IPD046N08N5ATMA1TR-ND - Tape & Reel (TR)
448-IPD046N08N5ATMA1CT-ND - Cut Tape (CT)
448-IPD046N08N5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD046N08N5ATMA1
Description
MOSFET N-CH 80V 90A TO252-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 90A (Tc) 125W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD046N08N5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
3.8V @ 65µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1047,81200 Kč478,12 Kč
10033,20620 Kč3 320,62 Kč
50026,96648 Kč13 483,24 Kč
1 00026,47260 Kč26 472,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,79291 Kč56 982,27 Kč
5 00021,62794 Kč108 139,70 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč