
IPD040N03LGATMA1 | |
|---|---|
DigiKey Part Number | IPD040N03LGATMA1TR-ND - Tape & Reel (TR) IPD040N03LGATMA1CT-ND - Cut Tape (CT) IPD040N03LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD040N03LGATMA1 |
Description | MOSFET N-CH 30V 90A TO252-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 79W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD040N03LGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 12,12210 Kč | 1 212,21 Kč |
| 500 | 9,47094 Kč | 4 735,47 Kč |
| 1 000 | 8,61758 Kč | 8 617,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,69392 Kč | 19 234,80 Kč |
| 5 000 | 7,12298 Kč | 35 614,90 Kč |
| 7 500 | 6,83216 Kč | 51 241,20 Kč |
| 12 500 | 6,61437 Kč | 82 679,62 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |








