


IPD025N06NATMA1 | |
|---|---|
DigiKey Part Number | IPD025N06NATMA1TR-ND - Tape & Reel (TR) IPD025N06NATMA1CT-ND - Cut Tape (CT) IPD025N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD025N06NATMA1 |
Description | MOSFET N-CH 60V 90A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD025N06NATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 95µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 Kč | 83,42 Kč |
| 10 | 54,24500 Kč | 542,45 Kč |
| 100 | 37,62330 Kč | 3 762,33 Kč |
| 500 | 30,52286 Kč | 15 261,43 Kč |
| 1 000 | 28,24148 Kč | 28 241,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,77381 Kč | 64 434,53 Kč |
| 5 000 | 24,24998 Kč | 121 249,90 Kč |
| 7 500 | 23,47406 Kč | 176 055,45 Kč |
| Unit Price without VAT: | 83,42000 Kč |
|---|---|
| Unit Price with VAT: | 100,93820 Kč |









