IPB80N06S207ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 261
Unit Price: 66,32000 Kč
Datasheet

Similar


onsemi
In Stock: 2 372
Unit Price: 105,74000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 98,23000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 53,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 494
Unit Price: 75,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 448
Unit Price: 71,33000 Kč
Datasheet
N-Channel 55 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N06S207ATMA1

DigiKey Part Number
IPB80N06S207ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB80N06S207ATMA1
Description
MOSFET N-CH 55V 80A TO263-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
250W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6.3mOhm @ 68A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 180µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK9608-55B,118Nexperia USA Inc.2611727-4711-1-ND66,32000 KčSimilar
FDB060AN08A0onsemi2 372FDB060AN08A0CT-ND105,74000 KčSimilar
IXTA110N055T2IXYS0IXTA110N055T2-ND98,23000 KčSimilar
PSMN7R6-60BS,118Nexperia USA Inc.1521727-7215-1-ND53,60000 KčSimilar
STB140NF55T4STMicroelectronics1 494497-4321-1-ND75,71000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes