Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPB65R110CFDATMA1 | |
|---|---|
DigiKey Part Number | IPB65R110CFDATMA1TR-ND - Tape & Reel (TR) IPB65R110CFDATMA1CT-ND - Cut Tape (CT) IPB65R110CFDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R110CFDATMA1 |
Description | MOSFET N-CH 650V 31.2A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3240 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 277.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 12.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB65R110CFDATMA2 | Infineon Technologies | 1 213 | 448-IPB65R110CFDATMA2CT-ND | 159,79000 Kč | Parametric Equivalent |
| FCB110N65F | onsemi | 651 | FCB110N65FCT-ND | 174,70000 Kč | Similar |
| SIHB33N60ET5-GE3 | Vishay Siliconix | 0 | SIHB33N60ET5-GE3-ND | 57,74450 Kč | Similar |
| STB28N60M2 | STMicroelectronics | 1 905 | 497-14972-1-ND | 58,79000 Kč | Similar |
| STB30N65M5 | STMicroelectronics | 1 041 | 497-10563-1-ND | 156,65000 Kč | Similar |








