


IPB60R280P7ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R280P7ATMA1TR-ND - Tape & Reel (TR) IPB60R280P7ATMA1CT-ND - Cut Tape (CT) IPB60R280P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R280P7ATMA1 |
Description | MOSFET N-CH 600V 12A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 53W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R280P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 190µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 761 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 53W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 3.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 43,71300 Kč | 437,13 Kč |
| 100 | 29,95890 Kč | 2 995,89 Kč |
| 500 | 24,07600 Kč | 12 038,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,18525 Kč | 22 185,25 Kč |
| 2 000 | 20,59543 Kč | 41 190,86 Kč |
| 3 000 | 19,78582 Kč | 59 357,46 Kč |
| 5 000 | 18,87640 Kč | 94 382,00 Kč |
| 7 000 | 18,33794 Kč | 128 365,58 Kč |
| 10 000 | 17,81485 Kč | 178 148,50 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |











