
SS12FP | |
|---|---|
DigiKey Part Number | SS12FPTR-ND - Tape & Reel (TR) SS12FPCT-ND - Cut Tape (CT) SS12FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS12FP |
Description | DIODE SCHOTTKY 20V 1A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,18900 Kč | 41,89 Kč |
| 100 | 3,75740 Kč | 375,74 Kč |
| 500 | 2,93394 Kč | 1 466,97 Kč |
| 1 000 | 2,61652 Kč | 2 616,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59454 Kč | 4 783,62 Kč |
| 6 000 | 1,53665 Kč | 9 219,90 Kč |
| 9 000 | 1,50421 Kč | 13 537,89 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |









