



AS12AH | |
|---|---|
DigiKey Part Number | 360-2122-ND |
Manufacturer | |
Manufacturer Product Number | AS12AH |
Description | SWITCH SLIDE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AS12AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.50mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Force | 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,46000 Kč | 145,46 Kč |
| 10 | 120,95300 Kč | 1 209,53 Kč |
| 25 | 112,02800 Kč | 2 800,70 Kč |
| 100 | 99,98960 Kč | 9 998,96 Kč |
| 250 | 93,13024 Kč | 23 282,56 Kč |
| 500 | 88,54178 Kč | 44 270,89 Kč |
| 1 000 | 84,45765 Kč | 84 457,65 Kč |
| 2 500 | 79,79120 Kč | 199 478,00 Kč |
| Unit Price without VAT: | 145,46000 Kč |
|---|---|
| Unit Price with VAT: | 176,00660 Kč |









