IPB530N15N3GATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 3 965
Unit Price: 53,54000 Kč
Datasheet

Similar


onsemi
In Stock: 263
Unit Price: 64,88000 Kč
Datasheet
N-Channel 150 V 21A (Tc) 68W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 21A (Tc) 68W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB530N15N3GATMA1

DigiKey Part Number
IPB530N15N3GATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB530N15N3GATMA1
Description
MOSFET N-CH 150V 21A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 21A (Tc) 68W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB530N15N3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
53mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
887 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes