IPB200N15N3GATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 25 684
Unit Price: 108,56000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: 51,66000 Kč
Datasheet

Similar


IXYS
In Stock: 796
Unit Price: 142,79000 Kč
Datasheet
N-Channel 150 V 50A (Tc) 150W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 50A (Tc) 150W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB200N15N3GATMA1

DigiKey Part Number
IPB200N15N3GATMA1TR-ND - Tape & Reel (TR)
IPB200N15N3GATMA1CT-ND - Cut Tape (CT)
IPB200N15N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB200N15N3GATMA1
Description
MOSFET N-CH 150V 50A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 50A (Tc) 150W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB200N15N3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 90µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1820 pF @ 75 V
Part Status
Obsolete
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
20mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS4321TRLPBFInfineon Technologies25 684IRFS4321TRLPBFCT-ND108,56000 KčMFR Recommended
BUK7626-100B,118Nexperia USA Inc.281727-4705-1-ND51,66000 KčSimilar
IXTA102N15TIXYS796IXTA102N15T-ND142,79000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes