150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0950K101

DigiKey Part Number
495-6500-ND
Manufacturer
Manufacturer Product Number
B72214S0950K101
Description
VARISTOR 150V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
B72214S0950K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
25J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1200 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 419
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,86600 Kč68,66 Kč
256,14000 Kč153,50 Kč
1005,33560 Kč533,56 Kč
2504,95048 Kč1 237,62 Kč
5004,71784 Kč2 358,92 Kč
1 0004,52675 Kč4 526,75 Kč
2 5004,32508 Kč10 812,70 Kč
5 0004,20346 Kč21 017,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč