IPB117N20NFDATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6 569
Unit Price: 157,67000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 269,45000 Kč
Datasheet
N-Channel 200 V 84A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB117N20NFDATMA1

DigiKey Part Number
IPB117N20NFDATMA1TR-ND - Tape & Reel (TR)
IPB117N20NFDATMA1CT-ND - Cut Tape (CT)
IPB117N20NFDATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB117N20NFDATMA1
Description
MOSFET N-CH 200V 84A TO263-3
Customer Reference
Detailed Description
N-Channel 200 V 84A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB117N20NFDATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 270µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6650 pF @ 100 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
PG-TO263-3-2
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
11.7mOhm @ 84A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB107N20N3GATMA1Infineon Technologies6 569IPB107N20N3GATMA1CT-ND157,67000 KčSimilar
IXFA90N20X3IXYS0IXFA90N20X3-ND269,45000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1154,12000 Kč154,12 Kč
Unit Price without VAT:154,12000 Kč
Unit Price with VAT:186,48520 Kč