
IPT025N15NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT025N15NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPT025N15NM6ATMA1CT-ND - Cut Tape (CT) 448-IPT025N15NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT025N15NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 26A (Ta), 263A (Tc) 3.8W (Ta), 395W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT025N15NM6ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 2.4mOhm @ 120A, 15V |
Mfr | Vgs(th) (Max) @ Id 4V @ 275µA |
Series | Gate Charge (Qg) (Max) @ Vgs 137 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9800 pF @ 75 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 395W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,49000 Kč | 195,49 Kč |
| 10 | 132,39200 Kč | 1 323,92 Kč |
| 100 | 96,69160 Kč | 9 669,16 Kč |
| 500 | 81,48694 Kč | 40 743,47 Kč |
| 1 000 | 80,64177 Kč | 80 641,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 72,50956 Kč | 145 019,12 Kč |
| Unit Price without VAT: | 195,49000 Kč |
|---|---|
| Unit Price with VAT: | 236,54290 Kč |







