New Product
N-Channel 150 V 245A (Tj) 357W (Tc) Surface Mount PG-HSOF-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUTN15S6N025ATMA1

DigiKey Part Number
448-IAUTN15S6N025ATMA1TR-ND - Tape & Reel (TR)
448-IAUTN15S6N025ATMA1CT-ND - Cut Tape (CT)
448-IAUTN15S6N025ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUTN15S6N025ATMA1
Description
MOSFET_(120V 300V)
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 245A (Tj) 357W (Tc) Surface Mount PG-HSOF-8-1
Datasheet
 Datasheet
EDA/CAD Models
IAUTN15S6N025ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 270µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
139 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9900 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
357W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
150 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Supplier Device Package
PG-HSOF-8-1
Rds On (Max) @ Id, Vgs
2.5mOhm @ 100A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,07000 Kč187,07 Kč
10144,67500 Kč1 446,75 Kč
25134,05920 Kč3 351,48 Kč
100122,38420 Kč12 238,42 Kč
250116,81832 Kč29 204,58 Kč
500113,46394 Kč56 731,97 Kč
1 000110,70308 Kč110 703,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00091,71905 Kč183 438,10 Kč
Manufacturers Standard Package
Unit Price without VAT:187,07000 Kč
Unit Price with VAT:226,35470 Kč