
IAUTN15S6N038TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUTN15S6N038TATMA1TR-ND - Tape & Reel (TR) 448-IAUTN15S6N038TATMA1CT-ND - Cut Tape (CT) 448-IAUTN15S6N038TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUTN15S6N038TATMA1 |
Description | MOSFET_(120V 300V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 170A (Tj) 250W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUTN15S6N038TATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 166µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6200 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 150 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Supplier Device Package PG-HDSOP-16-2 |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 85A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,10000 Kč | 173,10 Kč |
| 10 | 133,37100 Kč | 1 333,71 Kč |
| 25 | 123,46440 Kč | 3 086,61 Kč |
| 100 | 112,57170 Kč | 11 257,17 Kč |
| 250 | 107,37996 Kč | 26 844,99 Kč |
| 500 | 104,25038 Kč | 52 125,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 85,41335 Kč | 153 744,03 Kč |
| Unit Price without VAT: | 173,10000 Kč |
|---|---|
| Unit Price with VAT: | 209,45100 Kč |



