


IPB057N06NATMA1 | |
|---|---|
DigiKey Part Number | IPB057N06NATMA1TR-ND - Tape & Reel (TR) IPB057N06NATMA1CT-ND - Cut Tape (CT) IPB057N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB057N06NATMA1 |
Description | MOSFET N-CH 60V 17A/45A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 45A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB057N06NATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 45A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 100 | 25,06210 Kč | 2 506,21 Kč |
| 500 | 19,99334 Kč | 9 996,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,36368 Kč | 18 363,68 Kč |
| 2 000 | 16,99306 Kč | 33 986,12 Kč |
| 3 000 | 16,29496 Kč | 48 884,88 Kč |
| 5 000 | 15,51069 Kč | 77 553,45 Kč |
| 7 000 | 15,04635 Kč | 105 324,45 Kč |
| 10 000 | 14,59520 Kč | 145 952,00 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |







