


IPB049NE7N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB049NE7N3GATMA1TR-ND - Tape & Reel (TR) IPB049NE7N3GATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IPB049NE7N3GATMA1 |
Description | MOSFET N-CH 75V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 80A (Tc) 150W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB049NE7N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 91µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 4750 pF @ 37.5 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF2907ZSTRLPBF | Infineon Technologies | 8 966 | IRF2907ZSTRLPBFCT-ND | 102,47000 Kč | Similar |
| IRFS3207TRLPBF | Infineon Technologies | 5 386 | IRFS3207TRLPBFCT-ND | 94,91000 Kč | Similar |
| IRFS3607TRLPBF | Infineon Technologies | 0 | IRFS3607TRLPBFCT-ND | 47,04000 Kč | Similar |
| FDB045AN08A0 | onsemi | 294 | FDB045AN08A0CT-ND | 106,04000 Kč | Similar |
| FDB060AN08A0 | onsemi | 2 417 | FDB060AN08A0CT-ND | 106,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 49,78600 Kč | 497,86 Kč |
| 100 | 34,79580 Kč | 3 479,58 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |








