


IPB049N08N5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB049N08N5ATMA1TR-ND - Tape & Reel (TR) 448-IPB049N08N5ATMA1CT-ND - Cut Tape (CT) 448-IPB049N08N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB049N08N5ATMA1 |
Description | MOSFET N-CH 80V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 80A (Tc) 125W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB049N08N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 66µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3770 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB042N10N3GATMA1 | Infineon Technologies | 18 662 | IPB042N10N3GATMA1CT-ND | 60,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 45,56600 Kč | 455,66 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |








