N-Channel 100 V 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB025N10N3GATMA1

DigiKey Part Number
IPB025N10N3GATMA1TR-ND - Tape & Reel (TR)
IPB025N10N3GATMA1CT-ND - Cut Tape (CT)
IPB025N10N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB025N10N3GATMA1
Description
MOSFET N-CH 100V 180A TO263-7
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
EDA/CAD Models
IPB025N10N3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 275µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
206 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
14800 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TO263-7
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,10000 Kč173,10 Kč
10116,60300 Kč1 166,03 Kč
10084,56490 Kč8 456,49 Kč
50070,91078 Kč35 455,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00066,52779 Kč66 527,79 Kč
2 00062,84617 Kč125 692,34 Kč
3 00060,97147 Kč182 914,41 Kč
Manufacturers Standard Package
Unit Price without VAT:173,10000 Kč
Unit Price with VAT:209,45100 Kč