


IPB025N08N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB025N08N3GATMA1TR-ND - Tape & Reel (TR) IPB025N08N3GATMA1CT-ND - Cut Tape (CT) IPB025N08N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB025N08N3GATMA1 |
Description | MOSFET N-CH 80V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB025N08N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 206 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 80,35900 Kč | 803,59 Kč |
| 100 | 57,50510 Kč | 5 750,51 Kč |
| 500 | 51,77560 Kč | 25 887,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,63503 Kč | 44 635,03 Kč |
| 2 000 | 42,30047 Kč | 84 600,94 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |









