
IPA086N10N3GXKSA1 | |
|---|---|
DigiKey Part Number | IPA086N10N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA086N10N3GXKSA1 |
Description | MOSFET N-CH 100V 45A TO220-FP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) 37.5W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA086N10N3GXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 75µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3980 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 37.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 50 | 26,65060 Kč | 1 332,53 Kč |
| 100 | 23,93980 Kč | 2 393,98 Kč |
| 500 | 19,17832 Kč | 9 589,16 Kč |
| 1 000 | 17,64798 Kč | 17 647,98 Kč |
| 2 000 | 16,36133 Kč | 32 722,66 Kč |
| 5 000 | 14,96968 Kč | 74 848,40 Kč |
| 10 000 | 14,39413 Kč | 143 941,30 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |














