New Product
N-Channel 1200 V 129A (Tc) 480W (Tc) Through Hole PG-TO247-4-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMZA120R012M2HXKSA1

DigiKey Part Number
448-IMZA120R012M2HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMZA120R012M2HXKSA1
Description
IMZA120R012M2HXKSA1
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 129A (Tc) 480W (Tc) Through Hole PG-TO247-4-8
Datasheet
 Datasheet
EDA/CAD Models
IMZA120R012M2HXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
16mOhm @ 57A, 18V
Vgs(th) (Max) @ Id
5.1V @ 17.8mA
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
4050 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
480W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1522,64000 Kč522,64 Kč
30334,77800 Kč10 043,34 Kč
120313,36017 Kč37 603,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:522,64000 Kč
Unit Price with VAT:632,39440 Kč