
IMZC120R007M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZC120R007M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZC120R007M2HXKSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 201A (Tc) 711W (Tc) Through Hole PG-TO247-4-17 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.5mOhm @ 93A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 29.1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 176 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6570 pF @ 800 V |
FET Type | Power Dissipation (Max) 711W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-17 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,59000 Kč | 989,59 Kč |
| 30 | 657,88667 Kč | 19 736,60 Kč |
| 120 | 585,49033 Kč | 70 258,84 Kč |
| Unit Price without VAT: | 989,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,40390 Kč |




