
IMZA120R078M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA120R078M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA120R078M2HXKSA1 |
Description | IMZA120R078M2HXKSA1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 28A (Tc) 143W (Tc) Through Hole PG-TO247-4-8 |
Datasheet | Datasheet |
EDA/CAD Models | IMZA120R078M2HXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 103mOhm @ 9A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 2.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 143W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 30 | 110,48433 Kč | 3 314,53 Kč |
| 120 | 93,13492 Kč | 11 176,19 Kč |
| 510 | 80,42851 Kč | 41 018,54 Kč |
| 1 020 | 77,17547 Kč | 78 718,98 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |



